19000005034 | Harting

Cable gland, EMC, M50, 51/53 mm, Clamping range 21 to 35 mm, IP65/IP68, gray, 19000005034

Order No.: 42P5435
EAN: 5713140193222
MPN:
19000005034
19 00 000 5034
19000005034 Harting Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.3736 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
137.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
137.3736 €

Cable gland, 19000005034, Harting

Cable gland, EMV Version, M50, Clamping range: 21 - 35 mm, Material (cable glands): Brass, Material (clamping ring: Polyamide (PA).

Technical specifications
Filter Property Value
Product type cable gland
Version EMC
Thread size M50
min. clamping range 21 mm
max. clamping range 35 mm
spanner size 51/53 mm
Length 101.9 mm
Degree of protection (IP) IP65/IP68
Material brass, nickel-plated
Colour gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 84849000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes