19000005032 | Harting
Cable gland, M40, 51 mm, Clamping range 21 to 35 mm, IP65/IP68, 19000005032
Order No.: 44F9278
EAN: 4099891200190
MPN:
19000005032
19 00 000 5032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.7107 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable gland, 19000005032, HARTING
Cable gland, EMC version, M40, Clamping range: 21-35 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP65/IP68, Wrench size: 51.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 21 mm | |
| max. clamping range | 35 mm | |
| spanner size | 51 mm | |
| Degree of protection (IP) | IP65/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |