19000005031 | Harting

Cable gland, EMC, M40, 44 mm, Clamping range 16 to 28 mm, IP65/IP68, gray, 19000005031

Order No.: 42P5433
EAN: 5713140193208
MPN:
19000005031
19 00 000 5031
19000005031 Harting Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.7232 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
96.72 € *
Price list
Quantity
Price per unit*
1 pcs.
96.7232 €
2 pcs.
94.0338 €
5 pcs.
91.4991 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 19000005031, Harting

Cable gland, EMV Version, M40, Clamping range: 16 - 28 mm, Material (cable glands): Brass, Material (clamping ring: Polyamide (PA).

Technical specifications
Filter Property Value
Product type cable gland
Version EMC
Thread size M40
min. clamping range 16 mm
max. clamping range 28 mm
spanner size 44 mm
Length 77.9 mm
Degree of protection (IP) IP65/IP68
Material brass, nickel-plated
Colour gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 84849000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes