19000005030 | Harting
Cable gland, M16, 20 mm, Clamping range 5 to 10 mm, IP68/IP69/IPX9K, 19000005030
Order No.: 42P5403
EAN: 5713140193055
MPN:
19000005030
19 00 000 5030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.6172 €
25 pcs.
4.4744 €
50 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005030, Harting
Cable gland, M16, Clamping range: 5 - 10 mm, Material (cable glands): Brass, Material (clamping ring: Polyamide (PA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 10 mm | |
| spanner size | 20 mm | |
| Length | 28 mm | |
| Degree of protection (IP) | IP68/IP69/IPX9K | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |