19000005026 | Harting
Cable gland, M12, 14 mm, Clamping range 3 to 6.5 mm, IP69/IPX9K, 19000005026
Order No.: 42P5397
EAN: 5713140193017
MPN:
19000005026
19 00 000 5026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4387 €
25 pcs.
4.2959 €
50 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005026, Harting
Cable gland, M12, Clamping range: 3 - 6,5 mm, Material (cable glands): Brass, Material (clamping ring: Polyamide (PA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 14 mm | |
| Length | 25.4 mm | |
| Degree of protection (IP) | IP69/IPX9K | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |