19000005013 | Harting
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP65/IP68, 19000005013
Order No.: 44F9272
EAN: 4099891200138
MPN:
19000005013
19 00 000 5013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3573 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.36 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3573 €
5 pcs.
28.0245 €
10 pcs.
27.2034 €
25 pcs.
25.3351 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005013, HARTING
Cable gland, EMC version, M25, Clamping range: 9-17 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP65/IP68, Wrench size: 29.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 17 mm | |
| spanner size | 29 mm | |
| Degree of protection (IP) | IP65/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |