09620005024 | Harting
Cable gland, PG11, 20 mm, Clamping range 6.5 to 8.5 mm, IP68, 09620005024
Order No.: 44F5382
EAN: 4099891200091
MPN:
09620005024
09 62 000 5024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3847 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.38 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3847 €
5 pcs.
19.4565 €
10 pcs.
18.8853 €
25 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09620005024, HARTING
Cable gland, EMC version, Pg 11, Clamping range: 6.5-8.5 mm, Shielding diameter: 3.5-8.5 mm, Material (cable glands): Metal, IP68, Wrench size: 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG11 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 8.5 mm | |
| spanner size | 20 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |