09620005009 | Harting
Cable gland, PG29, 40 mm, Clamping range 17 to 20.5 mm, IP68, silver, 09620005009
Order No.: 44F5377
EAN: 4099891200046
MPN:
09620005009
09 62 000 5009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.5528 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.55 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5528 €
5 pcs.
44.4346 €
10 pcs.
43.1256 €
25 pcs.
40.1744 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09620005009, HARTING
Cable gland, EMC version, Pg 29, Clamping range: 17-20.5 mm, Shielding diameter: 15-20 mm, Material (cable glands): Metal, IP68, Wrench size: 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 17 mm | |
| max. clamping range | 20.5 mm | |
| spanner size | 40 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |