09620005008 | Harting
Cable gland, PG21, 30 mm, Clamping range 14 to 18 mm, IP68, 09620005008
Order No.: 44F5376
EAN: 4099891200039
MPN:
09620005008
09 62 000 5008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7238 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.72 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7238 €
5 pcs.
34.0935 €
10 pcs.
33.0939 €
25 pcs.
30.8329 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09620005008, HARTING
Cable gland, EMC version, Pg 21, Clamping range: 14-18 mm, Shielding diameter: 10.5-14.5 mm, Material (cable glands): Metal, IP68, Wrench size: 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 14 mm | |
| max. clamping range | 18 mm | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |