09620005005 | Harting
Cable gland, PG16, 24 mm, Clamping range 6.5 to 9.5 mm, IP68, 09620005005
Order No.: 44F5373
EAN: 4099891200008
MPN:
09620005005
09 62 000 5005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5735 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.57 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5735 €
5 pcs.
23.4549 €
10 pcs.
22.7647 €
25 pcs.
21.2058 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09620005005, HARTING
Cable gland, EMC version, Pg 16, Clamping range: 6.5-9.5 mm, Shielding diameter: 3.5-8 mm, Material (cable glands): Metal, IP68, Wrench size: 24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 9.5 mm | |
| spanner size | 24 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |