09620005003 | Harting
Cable gland, PG13.5, 22 mm, Clamping range 6.5 to 9.5 mm, IP68, silver, 09620005003
Order No.: 44F5371
EAN: 4099891199982
MPN:
09620005003
09 62 000 5003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3954 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.40 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3954 €
5 pcs.
22.3363 €
10 pcs.
21.6818 €
25 pcs.
20.1943 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09620005003, HARTING
Cable gland, EMC version, Pg 13.5, Clamping range: 6.5-9.5 mm, Shielding diameter: 2.5-6.5 mm, Material (cable glands): Metal, IP68, Wrench size: 22.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 9.5 mm | |
| spanner size | 22 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |