09580019901 | Harting

Cable gland, PG21, Clamping range 12.9 to 18.5 mm, IP68/IPX9K, black, 09580019901

Order No.: 42P5396
EAN: 5713140192829
MPN:
09580019901
09 58 001 9901
Series: UIC
09580019901 Harting Cable Glands
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Cable gland, 09580019901, Harting

Cable gland, Pg 21, Clamping range: 12,9 - 18,5 mm, IP69 / IPX9K acc. to ISO 20653 mated condition.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG21
min. clamping range 12.9 mm
max. clamping range 18.5 mm
Degree of protection (IP) IP68/IPX9K
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 84849000
Country of origin IN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes