09370005106 | Harting
Cable gland, PG29, 41 mm, gray, 09370005106
Order No.: 44F3464
EAN: 4099891199975
MPN:
09370005106
09 37 000 5106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9654 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9654 €
5 pcs.
25.7397 €
10 pcs.
24.9900 €
25 pcs.
23.2764 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09370005106, HARTING
Special cable clamp for Han M housing, Metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| spanner size | 41 mm | |
| Material | metal | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |