09151009103 | Harting
Screw cap, M23, IP67, 09151009103
Order No.: 44F0866
EAN: 4099891199272
MPN:
09151009103
09 15 100 9103
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0872 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
20.09 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0872 €
5 pcs.
19.1828 €
10 pcs.
18.6116 €
25 pcs.
17.3383 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 09151009103, HARTING
Cover for hoods with chain 100 mm, size: M23, Screw locking, Material (hood/housing): Copper-zinc alloy, Degree of protection: IP67 locked condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw cap | |
| Thread size | M23 | |
| Degree of protection (IP) | IP67 | |
| Material | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |