09150005401 | Harting
Screw cap, IP65, gray, 09150005401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
9.4367 €
25 pcs.
9.1511 €
50 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 09150005401, HARTING
Cover with fixing cord, Thermoplastic, Screw locking, Degree of protection: IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw cap | |
| Degree of protection (IP) | IP65 | |
| Material | plastic | |
| Colour | gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |