09000005197 | Harting
Cable gland, PG42, 59 mm, 09000005197
Order No.: 44F166
EAN: 4099891199920
MPN:
09000005197
09 00 000 5197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1649 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
34.16 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1649 €
5 pcs.
32.6179 €
10 pcs.
31.6540 €
25 pcs.
29.4882 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005197, HARTING
Cable gland with strain relief, Pg 42, Material (cable glands): Brass, Wrench size: 59.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG42 | |
| spanner size | 59 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |