09000005196 | Harting
Cable gland, PG36, 52 mm, 09000005196
Order No.: 44F165
EAN: 4099891199913
MPN:
09000005196
09 00 000 5196
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4640 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.46 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4640 €
5 pcs.
29.0836 €
10 pcs.
28.2268 €
25 pcs.
26.2990 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005196, HARTING
Cable gland with strain relief, Pg 36, Material (cable glands): Brass, Wrench size: 52.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG36 | |
| spanner size | 52 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |