09000005183 | Harting
Cable gland, PG11, 21 mm, Clamping range 7 to 12 mm, IP68, gray, 09000005183
Order No.: 44F161
EAN: 4099891199906
MPN:
09000005183
09 00 000 5183
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.5577 €
25 pcs.
4.4268 €
50 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005183, HARTING
Cable gland, Pg 11, Clamping range: 7-12 mm, Material (cable glands): Metal, Wrench size: 21.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG11 | |
| min. clamping range | 7 mm | |
| max. clamping range | 12 mm | |
| spanner size | 21 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |