09000005169 | Harting
Cable gland, PG29, 41 mm, IP68, gray, 09000005169
Order No.: 44F158
EAN: 4099891199876
MPN:
09000005169
09 00 000 5169
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.5216 €
25 pcs.
5.3550 €
50 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005169, HARTING
Cable gland with strain relief, Pg 29, Material (cable glands): Thermoplastic, IP68, Wrench size: 41.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| spanner size | 41 mm | |
| Degree of protection (IP) | IP68 | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |