09000005158 | Harting
Cable gland, PG21, 33 mm, Clamping range 17 to 20.5 mm, IP65, black, 09000005158
Order No.: 44F155
EAN: 4099891199845
MPN:
09000005158
09 00 000 5158
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.8310 €
25 pcs.
5.6525 €
50 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005158, HARTING
Cable gland for hoods, for cable to cable housing, Pg 21, Clamping range: 17-20.5 mm, Material (cable glands): Thermoplastic, IP65, Wrench size: 33.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 17 mm | |
| max. clamping range | 20.5 mm | |
| spanner size | 33 mm | |
| Degree of protection (IP) | IP65 | |
| Material | plastic | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |