09000005153 | Harting
Cable gland, PG11, 21 mm, Clamping range 7 to 12 mm, IP68, black, 09000005153
Order No.: 44F152
EAN: 4099891199814
MPN:
09000005153
09 00 000 5153
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0698 €
25 pcs.
3.9508 €
50 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005153, HARTING
Cable gland, Pg 21, Clamping range: 13-18 mm, Material (cable glands): Thermoplastic, IP68, Wrench size: 33.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG11 | |
| min. clamping range | 7 mm | |
| max. clamping range | 12 mm | |
| spanner size | 21 mm | |
| Degree of protection (IP) | IP68 | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |