09000005119 | Harting
Cable gland, PG42, 54 mm, IP65, 09000005119
Order No.: 44F147
EAN: 4099891199791
MPN:
09000005119
09 00 000 5119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
10 pcs.
9.1749 €
25 pcs.
8.8893 €
50 pcs.
8.2705 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005119, HARTING
Cable gland with simple seal, Pg 42, Material (cable glands): Metal, IP65, Wrench size: 54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG42 | |
| spanner size | 54 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |