09000005117 | Harting
Cable gland, PG21, 37 mm, IP65, 09000005117
Order No.: 44F146
EAN: 4099891199784
MPN:
09000005117
09 00 000 5117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3673 €
25 pcs.
4.2364 €
50 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005117, HARTING
Cable gland with simple seal, Pg 21, Material (cable glands): Metal, IP65, Wrench size: 37.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| spanner size | 37 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |