09000005116 | Harting
Cable gland, PG21, 28 mm, IP65, 09000005116
Order No.: 44F145
EAN: 4099891199777
MPN:
09000005116
09 00 000 5116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9988 €
50 pcs.
2.9036 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005116, HARTING
Cable gland with simple seal, Pg 21, Material (cable glands): Metal, IP65, Wrench size: 28.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| spanner size | 28 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |