09000005115 | Harting

Cable gland, PG16, 22 mm, IP65, 09000005115

Order No.: 44F144
EAN: 4099891199760
MPN:
09000005115
09 00 000 5115
09000005115 Harting Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9516 €
50 pcs.
1.8921 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 09000005115, HARTING

Cable gland with simple seal, Pg 16, Material (cable glands): Metal, IP65, Wrench size: 22.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG16
spanner size 22 mm
Degree of protection (IP) IP65
Material metal
Logistics
Property Value
Customs tariff number 84849000
Country of origin IN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes