09000005114 | Harting
Cable gland, PG13.5, 20 mm, IP65, 09000005114
Order No.: 44F143
EAN: 4099891199753
MPN:
09000005114
09 00 000 5114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8802 €
50 pcs.
1.8207 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005114, HARTING
Cable gland with simple seal, Pg 13.5, Material (cable glands): Metal, IP65, Wrench size: 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| spanner size | 20 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |