09000005113 | Harting
Cable gland, PG11, 18 mm, IP65, 09000005113
Order No.: 44F142
EAN: 4099891199746
MPN:
09000005113
09 00 000 5113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8445 €
50 pcs.
1.7850 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005113, HARTING
Cable gland with simple seal, Pg 11, Material (cable glands): Metal, IP65, Wrench size: 18.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG11 | |
| spanner size | 18 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |