09000005099 | Harting
Cable gland, PG36, 50 mm, Clamping range 32 to 36 mm, IP68, 09000005099
Order No.: 44F141
EAN: 4099891199739
MPN:
09000005099
09 00 000 5099
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5663 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.57 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5663 €
2 pcs.
41.3882 €
5 pcs.
40.2696 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005099, HARTING
Cable gland, Pg 36, Clamping range: 32-36 mm, Material (cable glands): Metal, IP68, Wrench size: 50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG36 | |
| min. clamping range | 32 mm | |
| max. clamping range | 36 mm | |
| spanner size | 50 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |