09000005094 | Harting
Cable gland, PG29, 40 mm, Clamping range 14 to 18 mm, IP68, blue, 09000005094
Order No.: 44F136
EAN: 4099891199685
MPN:
09000005094
09 00 000 5094
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7976 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.80 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7976 €
5 pcs.
28.4410 €
10 pcs.
27.6080 €
25 pcs.
25.7159 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005094, HARTING
Cable gland, Pg 29, Clamping range: 14-18 mm, Material (cable glands): Metal, IP68, Wrench size: 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 14 mm | |
| max. clamping range | 18 mm | |
| spanner size | 40 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | blue | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |