09000005091 | Harting
Cable gland, PG21, 30 mm, Clamping range 9 to 13 mm, IP68, red, 09000005091
Order No.: 44F133
EAN: 4099891199654
MPN:
09000005091
09 00 000 5091
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3141 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.31 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3141 €
10 pcs.
17.1717 €
25 pcs.
16.6481 €
50 pcs.
15.4819 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005091, HARTING
Cable gland, Pg 21, Clamping range: 9-13 mm, Material (cable glands): Metal, IP68, Wrench size: 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 9 mm | |
| max. clamping range | 13 mm | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | red | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |