09000005090 | Harting
Cable gland, PG21, 30 mm, Clamping range 7 to 10.5 mm, IP68, green, 09000005090
Order No.: 44F132
EAN: 4099891199647
MPN:
09000005090
09 00 000 5090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0757 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
10 pcs.
17.8857 €
25 pcs.
17.3383 €
50 pcs.
16.1245 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005090, HARTING
Cable gland, Pg 21, Clamping range: 7-10.5 mm, Material (cable glands): Metal, IP68, Wrench size: 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 7 mm | |
| max. clamping range | 10.5 mm | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | green | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |