09000005086 | Harting
Cable gland, PG16, 24 mm, Clamping range 6.5 to 9.5 mm, IP68, black, 09000005086
Order No.: 44F128
EAN: 4099891199609
MPN:
09000005086
09 00 000 5086
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5196 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
10 pcs.
9.8651 €
25 pcs.
9.5676 €
50 pcs.
8.8893 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005086, HARTING
Cable gland, Pg 13.5, Clamping range: 6.5-9.5 mm, Material (cable glands): Metal, IP68, Wrench size: 24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 9.5 mm | |
| spanner size | 24 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |