09000005085 | Harting
Cable gland, PG13.5, 22 mm, Clamping range 9 to 13 mm, IP68, red, 09000005085
Order No.: 44F127
EAN: 4099891199593
MPN:
09000005085
09 00 000 5085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
10.9004 €
25 pcs.
10.5791 €
50 pcs.
9.8294 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005085, HARTING
Cable gland, Pg 13.5, Clamping range: 9-13 mm, Material (cable glands): Metal, IP68, Wrench size: 22.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 9 mm | |
| max. clamping range | 13 mm | |
| spanner size | 22 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | red | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |