09000005075 | Harting
Dummy plug, PG36, 50 mm, 09000005075
Order No.: 44F121
EAN: 4099891199531
MPN:
09000005075
09 00 000 5075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0757 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
10 pcs.
17.8738 €
25 pcs.
17.3383 €
50 pcs.
16.1126 €
*incl. VAT plus shipping costs
Subject to prior sale
Dummy plug, 09000005075, HARTING
Dummy plug with O-ring, Pg 36, Wrench size: 50, Metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | PG36 | |
| spanner size | 50 mm | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |