09000005071 | Harting
Dummy plug, PG13.5, 22 mm, 09000005071
Order No.: 44F117
EAN: 4099891199494
MPN:
09000005071
09 00 000 5071
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.5105 €
50 pcs.
3.3915 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Dummy plug, 09000005071, HARTING
Dummy plug with O-ring, Pg 13.5, Wrench size: 22, Metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | PG13.5 | |
| spanner size | 22 mm | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |