09000005065 | Harting

HARTING 09000005065

Order No.: 44F111
EAN: 4099891199449
MPN:
09000005065
09 00 000 5065
09000005065 Harting Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0936 €
25 pcs.
3.9746 €
50 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 09000005065, HARTING

Cable gland with O-ring, Reduced size, Pg 21-13.5, Material: Metal.

Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size PG21 to PG16
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes