09000005058 | Harting
Cable gland, PG16, 27 mm, Clamping range 11.5 to 15.5 mm, IP65, black, 09000005058
Order No.: 44F104
EAN: 4099891199371
MPN:
09000005058
09 00 000 5058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0817 €
25 pcs.
3.9508 €
50 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005058, HARTING
Cable gland for surface mounted housings, Pg 16, Clamping range: 11.5-15.5 mm, Material (cable glands): Thermoplastic, IP65, Wrench size: 27.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 11.5 mm | |
| max. clamping range | 15.5 mm | |
| spanner size | 27 mm | |
| Degree of protection (IP) | IP65 | |
| Material | plastic | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |