09000005056 | Harting

HARTING 09000005056

Order No.: 44F102
EAN: 4099891199357
MPN:
09000005056
09 00 000 5056
09000005056 Harting Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.5937 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
33.59 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5937 €
5 pcs.
32.0586 €
10 pcs.
31.1185 €
25 pcs.
28.9884 €
*incl. VAT plus shipping costs
Subject to prior sale

Increaser, 09000005056, HARTING

Increaser, Pg 42-48, Material: metal.

Technical specifications
Filter Property Value
Product type adapter/extension
Thread size PG42 to PG48
Material metal
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes