09000005050 | Harting
HARTING 09000005050
Order No.: 44F096
EAN: 4099891199296
MPN:
09000005050
09 00 000 5050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5942 €
50 pcs.
2.5109 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Increaser, 09000005050, HARTING
Increaser, Pg 11-13.5, Material: metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/extension | |
| Thread size | PG11 to PG13.5 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |