09000005047 | Harting
Cable gland, PG16, 27 mm, Clamping range 6.5 to 9.5 mm, IP65, black, 09000005047
Order No.: 44F095
EAN: 4099891199289
MPN:
09000005047
09 00 000 5047
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8318 €
50 pcs.
3.7128 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005047, HARTING
Cable gland for hoods, Cable to cable housing, Pg 16, Clamping range: 6.5-9.5 mm, Material (cable glands): Thermoplastic, IP65, Wrench size: 27.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 9.5 mm | |
| spanner size | 27 mm | |
| Degree of protection (IP) | IP65 | |
| Material | plastic | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |