09000005017 | Harting
Cable gland, PG29, 37 mm, Clamping range 17 to 28 mm, IP65, 09000005017
Order No.: 44F080
EAN: 4099891199227
MPN:
09000005017
09 00 000 5017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
10 pcs.
5.4740 €
25 pcs.
5.3074 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005017, HARTING
Cable gland with cutting seal, Pg 29, Clamping range: 17-28 mm, Material (cable glands): Metal, IP65, Wrench size: 37.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 17 mm | |
| max. clamping range | 28 mm | |
| spanner size | 37 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |