09000005015 | Harting
Cable gland, PG16, 22 mm, Clamping range 6.5 to 16 mm, IP65, 09000005015
Order No.: 44F078
EAN: 4099891199180
MPN:
09000005015
09 00 000 5015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0940 €
50 pcs.
2.9869 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005015, HARTING
Cable gland with cutting seal, Pg 16, Clamping range: 6.5-16 mm, Material (cable glands): Metal, IP65, Wrench size: 22.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 16 mm | |
| spanner size | 22 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |