39509040050 | Harting
Gender changer, D-Sub socket, 25 pole to D-Sub socket, 25 pole, straight, 39509040050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3981 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
46.40 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3981 €
2 pcs.
45.1129 €
5 pcs.
43.8991 €
*incl. VAT plus shipping costs
Subject to prior sale
Gender changer, 39509040050, Harting
Gender changer, D-Sub 3, 25 poles, female/female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gender changer | |
| Connector | D-Sub socket, 25 pole | |
| Connector (exit) | D-Sub socket, 25 pole | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |