39509040030 | Harting
Gender changer, D-Sub socket, 9 pole to D-Sub socket, 9 pole, straight, 39509040030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1677 € *
Available: 1 pcs.
Total Price:
27.17 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1677 €
5 pcs.
25.9420 €
10 pcs.
25.1685 €
25 pcs.
23.4549 €
*incl. VAT plus shipping costs
Subject to prior sale
Gender changer, 39509040030, Harting
Gender changer, D-Sub 1, 9 poles, female/female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gender changer | |
| Connector | D-Sub socket, 9 pole | |
| Connector (exit) | D-Sub socket, 9 pole | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |