39500030129 | Harting
Data module, 3 x D-Sub plug, 9 pole/RJ-45 socket to 3 x D-Sub plug, 9 pole/RJ-45 socket, straight, 39500030129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.5656 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data connector, 39500030129, Harting
Data connector, without shield plate, RJ45 female/female gender changer, 8-pin, metal, Cat. 5e, D-Sub 1 (9-pin) male/female gender changer, D-Sub 1 (9-pin) male/female gender changer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data module | |
| Connector | 3 x D-Sub plug, 9 pole/RJ-45 socket | |
| Connector (exit) | 3 x D-Sub plug, 9 pole/RJ-45 socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |