39500030024 | Harting

Data module, D-Sub socket, 9 pole to D-Sub socket, 9 pole, straight, 39500030024

Order No.: 45F0346
EAN: 4099889815979
MPN:
39500030024
39 50 003 0024
Series: D-Sub
39500030024 Harting Adapter for D-Sub Connectors, USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.7555 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.76 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7555 €
5 pcs.
43.6730 €
10 pcs.
42.3878 €
25 pcs.
39.4842 €
*incl. VAT plus shipping costs
Subject to prior sale

Data connector, 39500030024, Harting

Data connector, without shield plate, D-Sub 1 (9-pin) female/female Gender Changer

Technical specifications
Filter Property Value
Version data module
Connector D-Sub socket, 9 pole
Connector (exit) D-Sub socket, 9 pole
Design straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes