09454521902 | Harting
Feed through, USB socket type A 3.0 to USB socket type A 3.0, straight, 09454521902
Unit Price (€ / pc.)
18.4450 € *
Next delivery: 3 pcs. on 2026-03-26
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
10 pcs.
17.2907 €
25 pcs.
16.7671 €
50 pcs.
15.5890 €
*incl. VAT plus shipping costs
Subject to prior sale
Service interface USB 3.0, 09454521902, Harting
Service interface USB 3.0, Type of connection: type A female - type A female
The technical data
- Material Polyamide
- Color Silver
- Product Type Designation har-port USB 3.0 A-A ; WDF
- Connector design USB 3.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through | |
| Connector | USB socket type A 3.0 | |
| Connector (exit) | USB socket type A 3.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |