09452451920 | Harting
Feed through, USB socket type A 2.0 to USB socket type A 2.0, straight, 09452451920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5759 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
18.58 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5759 €
10 pcs.
17.4097 €
25 pcs.
16.8861 €
50 pcs.
15.6961 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed through, USB 2.0 type A, contacts: 4
Panel feed through, USB 2.0 type A, contacts: 4
The technical features of 09452451920 from Harting at a glance
- min. Ambient temperature -40 °C
- min. Operating temperature -40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Designation: PushPull V4 PFT, USB 2.0 A
- Number of plug contacts: 4
- Protection class (IP, mounted) IP67 - IP65
- Angle contact/conductor connection 180° (horizontal)
- Contact design Panel feed through
- Type of product designation: PushPull V4 PFT, USB 2.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through | |
| Connector | USB socket type A 2.0 | |
| Connector (exit) | USB socket type A 2.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |