09488000011130 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 13 m, black, 09488000011130
Order No.: 45F0986
EAN: 4099891065584
MPN:
09488000011130
09 48 800 0011 130
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.8659 € *
Standard delivery time from the manufacturer is: 15 Weeks
Adapter cable, 09488000011130, HARTING
Copper cable, (round), pre-assembled on both sides, for railway applications, 13 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 13 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |