20800000007 | Harting
19" DIN rail mounting kit 20800000007
Order No.: 45F546
EAN: 4099891552619
MPN:
20800000007
20 80 000 0007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.3585 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail mounting kit | |
| Version | 19 inch | |
| Suitable for | ethernet switches |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85177000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |